Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_195_A/UCopy
Manufacturer Standard Lead Time18 weeks
Order Code5107158
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$72,564.800 |
| 5+ | NT$71,017.200 |
| 10+ | NT$65,533.680 |
| 25+ | NT$64,223.010 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$72,564.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_195_A/UCopy
Manufacturer Standard Lead Time18 weeks
Order Code5107158
Technical Datasheet
Coaxial Cable TypeRG195, RG195A/U
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter3.7mm
Impedance95ohm
Jacket ColourWhite
Jacket MaterialPFA
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG195, RG195A/U
Reel Length (Imperial)
328ft
External Diameter
3.7mm
Jacket Colour
White
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
95ohm
Jacket Material
PFA
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278
