Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$60,470.830 |
| 5+ | NT$59,181.160 |
| 10+ | NT$54,611.550 |
| 25+ | NT$53,519.320 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$60,470.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_22_B/U-05Copy
Order Code5107151
Technical Datasheet
Coaxial Cable TypeRG22B/U
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.7mm
Impedance95ohm
Jacket ColourRed
Jacket MaterialRadox
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG22B/U
Reel Length (Imperial)
328ft
External Diameter
10.7mm
Jacket Colour
Red
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
95ohm
Jacket Material
Radox
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
