Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM222L/PCC/PCC/00500
Order Code4846022
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,167.440 |
| 5+ | NT$3,015.000 |
| 10+ | NT$2,878.440 |
| 25+ | NT$2,783.470 |
| 50+ | NT$2,671.870 |
| 100+ | NT$2,599.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,167.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPJ/SM222L/PCC/PCC/00500
Order Code4846022
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeSucoform 222 CU
Connector Type APCC
Connector Type BPCC
Impedance50ohm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
Sucoform 222 CU
Connector Type B
PCC
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
500mm
Connector Type A
PCC
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07