Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867239
Product RangeSpuma Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$272.070 |
| 5+ | NT$263.020 |
| 10+ | NT$253.970 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$272.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_400Copy
Manufacturer Standard Lead Time14 weeks
Order Code4867239
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 400
Conductor Area CSA-
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
External Diameter10.25mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper Coated Aluminium
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Coaxial Cable Type
SPUMA 400
Reel Length (Imperial)
3.280ft
External Diameter
10.25mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PE
Product Range
Spuma Series
Conductor Material
Copper Coated Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
