Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-P-11716-11N-01500-51Copy
Manufacturer Standard Lead Time20 weeks
Order Code2707125
Product RangeTL-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,734.140 |
| 5+ | NT$16,733.460 |
| 10+ | NT$16,732.780 |
| 25+ | NT$15,289.170 |
| 50+ | NT$14,983.390 |
| 100+ | NT$14,677.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,734.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-P-11716-11N-01500-51Copy
Manufacturer Standard Lead Time20 weeks
Order Code2707125
Product RangeTL-P Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to Connector7/16 DIN Plug to N-Type Plug
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type A7/16 DIN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeTL-P Series
Product Overview
- High flexible Test Lead for Passive Intermodulation (PIM) and Return Loss
- DC to 4GHz Frequency range
- IP67 Water Protection, in mated condition
- -15 to 65°C Operating temperature range
Applications
RF Communications, Test & Measurement
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
7/16 DIN Straight Plug
Impedance
50ohm
Product Range
TL-P Series
Connector to Connector
7/16 DIN Plug to N-Type Plug
Coaxial Cable Type
-
Connector Type B
N Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
