Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HYDRTECHNIK |
|---|---|
| Manufacturer Part No | SNA01Copy |
| Order Code | 3139347 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HYDRTECHNIK |
|---|---|
| Manufacturer Part No | SNA01Copy |
| Order Code | 3139347 |
| Technical Datasheet | |
| External Diameter | 6.35mm |
| Length | 48mm |
Technical Specifications
| External Diameter | 6.35mm |
|---|
| Length | 48mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
