Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part No50.225 MPOT-FCopy
Order Code1516945
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM25
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50.225 MPOT-F is a M25 standard Hexagonal Lock Nut made from nickel-plated brass with cutting edges. It is used for secure tightening of EMC-cable glands, to cut through paint layers or powder coatings ensuring optimal contact for equipotential bonding, increased vibration resistance. It has internal connecting thread metric as per EN 60423.
- Easy to install
- 4.5mm Thread length
- 200°C Maximum temperature rating
Applications
Maintenance & Repair
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M25
Fastener Plating
Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74199990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012383
