Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part No5625/12///66Copy
Order Code1521777
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range-
No. of Contacts4Contacts
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5625/12///66
1 Product Found
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
4Contacts
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
