Print Page
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,080.110 |
| 5+ | NT$2,695.100 |
| 10+ | NT$2,233.080 |
| 25+ | NT$2,002.070 |
| 50+ | NT$1,848.070 |
| 100+ | NT$1,745.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,080.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1050-00Copy
Manufacturer Standard Lead Time14 weeks
Order Code2858470
Product RangeWADI
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min31mm
Cable Diameter Max42mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
42mm
Gland Colour
-
Product Range
WADI
Cable Diameter Min
31mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2206

