Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoSFP-EAL-2A1B-RDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748928
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,787.630 |
| 5+ | NT$1,662.660 |
| 10+ | NT$1,524.540 |
| 20+ | NT$1,494.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,787.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoSFP-EAL-2A1B-RDCopy
Manufacturer Standard Lead Time14 weeks
Order Code4748928
Technical Datasheet
Product Range-
Contact Configuration-
Switch OperationPush On-Twist to Reset
Contact Current Max3A
Contact Voltage AC Nom240V
External Height85mm
External Width85mm
External Depth102.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Operation
Push On-Twist to Reset
Contact Voltage AC Nom
240V
External Width
85mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Current Max
3A
External Height
85mm
External Depth
102.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2393
