Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHR.209.S8LCopy
Order Code1521771
Product RangeTH209 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHR.209.S8LCopy
Order Code1521771
Product RangeTH209 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTH209 Series
Circular Connector Shell Style-
No. of Contacts8Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THR.209.S8L is a 8-pole Circular Connector for use with 7 to 14mm cable.
- 4 Cable entry
- 16A Maximum current
- 4mm² Maximum conductor size
- IP68 Protection
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP68
Product Range
TH209 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158
