Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-3-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code5109368
Product Range15DYS830-xyW-3-2.5 30W UK Plugtop Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$358.490 |
| 5+ | NT$351.500 |
| 10+ | NT$351.490 |
| 50+ | NT$351.480 |
| 100+ | NT$351.470 |
| 250+ | NT$351.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$358.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS830-120250W-3-2.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code5109368
Product Range15DYS830-xyW-3-2.5 30W UK Plugtop Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Centre Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range15DYS830-xyW-3-2.5 30W UK Plugtop Series
Plug TypeUK
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS830-xyW-3-2.5 30W UK Plugtop Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Centre Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
