Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No812.01 8XCopy
Order Code4681691
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use With-
Magnification8x
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 812.01 8X is a Magnifier designed for a variety of applications including machining, inspection, measurements. It is used predominantly in the jewellery trade, watch making, electronics and education. Jewellers typically use a monocular, handheld loupe in order to magnify gemstones and other jewellery. It is also used by watchmakers in assembling mechanical watches. In electronics industry loupe can be helpful to inspect the circuit board for manufacturing defects or observing SMD components. A loupe is essential for identifying and positioning small parts.
- 30mm Field of vision
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
8x
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
