Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
68 more incoming. You can reserve stock now
94 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$437.390 |
| 5+ | NT$425.670 |
| 10+ | NT$406.040 |
| 25+ | NT$396.850 |
| 50+ | NT$387.350 |
| 100+ | NT$378.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$437.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M122-RCopy
Order Code4337964
Technical Datasheet
LED Colour-
LED Mounting-
LED Case Size-
Forward Current If-
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
-
LED Case Size
-
Forward Voltage
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
-
Forward Current If
-
Wavelength Typ
-
Viewing Angle
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004485
