Print Page
205 In Stock
Need more?
205 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,561.590 |
| 5+ | NT$1,436.730 |
| 10+ | NT$1,327.590 |
| 25+ | NT$1,265.000 |
| 50+ | NT$1,202.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,561.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAVW401-R..
Order Code1345378
Product RangeTW Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
TW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AVW401-R..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844