Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFC6A-C40R1DE
Order Code4832566
Product RangeMicroSmart FC6A Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$17,339.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,339.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-C40R1DE
Order Code4832566
Product RangeMicroSmart FC6A Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs24
No. of Digital Outputs16
Meter Display TypeLCD Monochrome
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
24
Meter Display Type
LCD Monochrome
Product Range
MicroSmart FC6A Series
No. of Analogue Outputs
-
No. of Digital Outputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53