Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FC6A-J2C1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4832574 |
| Product Range | MicroSmart FC6A Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,507.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,507.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | FC6A-J2C1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4832574 |
| Product Range | MicroSmart FC6A Series |
| Technical Datasheet | |
| No. of Analogue Inputs | 2 |
| Supply Voltage | 24VDC |
| IP / NEMA Rating | IP20 |
| Product Range | MicroSmart FC6A Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Analogue Inputs | 2 |
|---|---|
| IP / NEMA Rating | IP20 |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | MicroSmart FC6A Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
