Print Page
FC6A-J8CU1
Analogue Input Module, K/J/R/S/B/E/T/N/C Thermocouple, NTC/PTC Thermistor, 8 Input, 24 VDC, IP20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-J8CU1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4832576
Product RangeMicroSmart FC6A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,977.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,977.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-J8CU1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4832576
Product RangeMicroSmart FC6A Series
Technical Datasheet
No. of Analogue Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analogue Inputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24VDC
Product Range
MicroSmart FC6A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
