Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFT1A-C12RA-B
Order Code4832606
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$13,961.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,961.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-C12RA-B
Order Code4832606
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size88.92mm x 37.05mm
Display Resolution240 x 100 Pixels
Screen Size0
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
240 x 100 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
88.92mm x 37.05mm
Screen Size
0
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3