Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFT1A-C14KA-B
Order Code4832609
Product RangeSmartAXIS FT1A Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$18,234.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,234.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-C14KA-B
Order Code4832609
Product RangeSmartAXIS FT1A Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution240 x 100 Pixels
Screen Size0
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeSmartAXIS FT1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
240 x 100 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
SmartAXIS FT1A Series
Display Size
-
Screen Size
0
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3