Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1A-H12RA
Order Code4832610
Product RangeSmartAXIS FT1A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,379.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,379.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-H12RA
Order Code4832610
Product RangeSmartAXIS FT1A Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product RangeSmartAXIS FT1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
6
Meter Display Type
LCD
Product Range
SmartAXIS FT1A Series
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
