Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1J-4F14KAG-SCopy
Order Code5128583
Product RangeFT1J Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$17,462.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,462.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1J-4F14KAG-SCopy
Order Code5128583
Product RangeFT1J Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size95.04mm x 53.86mm
Display Resolution0
Screen Size4.3"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeFT1J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
0
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
FT1J Series
Display Size
95.04mm x 53.86mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
