Print Page
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$892.760 |
| 5+ | NT$879.050 |
| 10+ | NT$865.240 |
| 20+ | NT$837.930 |
| 50+ | NT$821.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$892.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA1S-2YCopy
Order Code4838537
Product RangeL6 series
Technical Datasheet
For Use WithIdec L6 Series 16mm Selector Switches
IP / NEMA Rating-
Product RangeL6 series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Idec L6 Series 16mm Selector Switches
Product Range
L6 series
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
