Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HR6S-DN1CCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815354 |
| Product Range | HR6S Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19,300.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,300.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HR6S-DN1CCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815354 |
| Product Range | HR6S Series |
| Technical Datasheet | |
| Coil Voltage | 24VAC/VDC |
| Contact Configuration | 3PST-NO, SPST-NC |
| Product Range | HR6S Series |
| Relay Mounting | DIN Rail |
| Contact Current | 5A |
| Relay Terminals | Push In |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 24V |
| Contact Material | - |
| IP Rating | IP54 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 24VAC/VDC |
|---|---|
| Product Range | HR6S Series |
| Contact Current | 5A |
| Contact Voltage AC Nom | 250V |
| Contact Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | 3PST-NO, SPST-NC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Push In |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP54 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
