Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5L-VD7Y4M-G
Order Code4848813
Product RangeHS5L Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,630.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,630.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5L-VD7Y4M-G
Order Code4848813
Product RangeHS5L Series
Technical Datasheet
Product RangeHS5L Series
Contact Configuration4PST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max2.5A
SVHCNo SVHC (25-Jun-2025)
Product Overview
HS5L-VD7Y4M-G is a HS5L miniature locking safety switch.
- 4PST-NC contact configuration
- 30V/125V max contact voltage DC/AC, 2.5/2.5A max contact current DC/AC
- 1400N locking strength
- Gold-plated contacts suitable for small loads
- The head orientation can be rotated
- Allowing 8 different actuator entries
- Applicable standards: EN ISO14119, GS-ET-19 (TUV approval), EN60947-5-1 (TUV approval)
- UL508 (UL Listing), CSA C22.2 No. 14 (c-UL listed), IEC60204-1/EN60204-1
- IP66 degree of protection, M20 conduit opening, M20 conduit size
- Compact body: 35x40x127mm
Technical Specifications
Product Range
HS5L Series
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
4PST-NC
Contact Voltage AC Max
125V
IP Rating
IP67
Contact Current DC Max
2.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3