Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$241.980 |
| 5+ | NT$237.150 |
| 10+ | NT$232.310 |
| 20+ | NT$227.470 |
| 50+ | NT$222.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$241.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW-U01-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4802705
Product RangeHW Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max110V
Contact Voltage DC Max24V
Product RangeHW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HW-U01-F is a contact block.
- Spring clamp switch terminals
- 10A maximum contact current
- 110V AC/24V DC contact voltage
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Idec HW Series Pushbutton, Selector, E-Stop & Lever Switches
Product Range
HW Series
No. of Poles
1 Pole
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

