Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,196.090 |
| 5+ | NT$1,141.690 |
| 10+ | NT$1,087.290 |
| 20+ | NT$1,033.890 |
| 50+ | NT$980.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,196.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB6GL-M1T64ACopy
Manufacturer Standard Lead Time19 weeks
Order Code4802686
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Panel Cutout Diameter18.2mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourAmber
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColourAmber
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LB6GL-M1T64A is a LB series flush Silhouette switch for a sleek and refined style. It can be used for a wide range of applications.
- Projects only 2mm from the panel surface
- Slim 2mm-thick bezels for stylish panels
- Removable contacts enable easy wiring / single board mounting for space-saving installation
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Degree of protection is IP65 (IEC 60529)
- DPDT contact configuration
- 5A AC/3A DC contact current
- 125V AC/30V DC contact voltage
- Momentary switch operation
Technical Specifications
Product Range
LB Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
18.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Amber
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Amber
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

