Print Page
LF1B-NF3P-2SHY2-3M
LED Bar, Yellow, 180 lm, 11.6 W, 24 VDC, 590 nm, 480 mA, 1.08 m Length, LF1B-N Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLF1B-NF3P-2SHY2-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4917119
Product RangeLF1B-N Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,923.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,923.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF1B-NF3P-2SHY2-3MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4917119
Product RangeLF1B-N Series
Technical Datasheet
Length1.08m
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating11.6W
Product RangeLF1B-N Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
1.08m
Light Source
LED
Supply Voltage
24VDC
Product Range
LF1B-N Series
SVHC
No SVHC (04-Feb-2026)
Lamp Base Type
-
Lens Diameter
-
Power Rating
11.6W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
