Print Page
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$119.280 |
| 5+ | NT$111.080 |
| 10+ | NT$105.330 |
| 20+ | NT$100.520 |
| 50+ | NT$94.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$119.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC2V-C-D24
Order Code4815360
Product RangeRC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance1.1kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC2V-C-D24 is a RC series, 2-pole, high-capacity and compact, low-profile PCB relay.
- DPDT contact configuration, basic contact capacity
- 24V DC coil voltage
- Contact material: AgSnO2 +Au-plated (movable), AgSnO2 (stationary)
- Contact resistance: 100mohm maximum, flux-resistant type (RTII) degree of protection
- Operating time is 15ms maximum, release time is 5ms maximum
- Mechanical life (no load): 20 million times min (operating frequency: 18,000 times per hour)
- 250V AC, 24V DC rated load voltage
- Allowable contact current is 8A
- Operating temperature from -40°C to +75°C (no freezing)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013