Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RF1V-5A1B-D24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815359 |
| Product Range | RF1V Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,067.660 |
| 5+ | NT$1,010.920 |
| 10+ | NT$954.170 |
| 20+ | NT$917.310 |
| 50+ | NT$880.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,067.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RF1V-5A1B-D24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815359 |
| Product Range | RF1V Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 5PST-NO, SPST-NC |
| Product Range | RF1V Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | Solder |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RF1V Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | 5PST-NO, SPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |
