Print Page
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$443.300 |
| 5+ | NT$419.160 |
| 10+ | NT$395.020 |
| 20+ | NT$375.600 |
| 50+ | NT$356.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$443.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH2V2-UDC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815383
Product RangeRH Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH2V2-UDC24V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.
- Miniature power relay with a large capacity
- Compact size saves space
- DPDT contact configuration
- 10A contact current
- 110V AC/30V DC contact voltage
- 24V AC coil voltage
- Operating temperature range from -25 to +70°C (no freezing)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Contact resistance is 50mohm maximum
- Silver cadmium oxide contact material
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037

