Print Page
39 In Stock
Need more?
39 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,684.080 |
| 5+ | NT$2,619.470 |
| 10+ | NT$2,554.540 |
| 25+ | NT$2,445.150 |
| 50+ | NT$2,335.450 |
| 100+ | NT$2,219.660 |
| 250+ | NT$2,175.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,684.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Coil Voltage | 120VAC |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Product Range | RR Series |
|---|---|
| Coil Type | Latching Dual Coil |
| Contact Voltage VDC | 30V |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155358 |

