Print Page
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,948.810 |
| 5+ | NT$2,883.560 |
| 10+ | NT$2,817.990 |
| 25+ | NT$2,687.170 |
| 50+ | NT$2,556.030 |
| 100+ | NT$2,425.210 |
| 250+ | NT$2,294.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,948.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2KP-UDC110VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1087496 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 110VDC |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 30V |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Product Range | RR Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VDC | 30V |
| Coil Voltage | 110VDC |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .161028 |

