Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2P-UAC120V.Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4853600 |
| Your Part Number | |
| Technical Datasheet |
186 In Stock
Need more?
186 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$845.060 |
| 5+ | NT$819.470 |
| 10+ | NT$793.560 |
| 25+ | NT$760.620 |
| 50+ | NT$730.550 |
| 100+ | NT$709.440 |
| 250+ | NT$682.900 |
| 5000+ | NT$662.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$845.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2P-UAC120V.Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4853600 |
| Technical Datasheet | |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 30V |
Technical Specifications
| Contact Current | 10A |
|---|---|
| Coil Type | Non Latching |
| Contact Voltage VDC | 30V |
| Relay Mounting | Socket |
|---|---|
| Contact Voltage VAC | 120V |
Technical Docs (1)
Alternatives for RR2P-UAC120V.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07938 |
