Print Page
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$963.640 |
| 5+ | NT$911.240 |
| 10+ | NT$858.840 |
| 20+ | NT$825.750 |
| 50+ | NT$792.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$963.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR2P-UAC240VCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815408 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 240VAC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 8.33kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 8.33kohm |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |

