Print Page
258 In Stock
Need more?
258 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$835.490 |
| 5+ | NT$816.620 |
| 10+ | NT$797.430 |
| 25+ | NT$760.010 |
| 50+ | NT$721.950 |
| 100+ | NT$684.210 |
| 250+ | NT$646.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$835.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR3B-UAC120VCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 4853751 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 30V |
| Product Range | RR Series |
|---|---|
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver |
Technical Docs (1)
Alternatives for RR3B-UAC120V
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .076432 |

