Print Page
1,251 In Stock
Need more?
1,251 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$867.530 |
| 5+ | NT$838.420 |
| 10+ | NT$809.320 |
| 25+ | NT$767.740 |
| 50+ | NT$751.420 |
| 100+ | NT$737.350 |
| 250+ | NT$723.280 |
| 5000+ | NT$701.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$867.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR3B-ULAC120VCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4853787 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Contact Voltage VDC | 30V |
| Contact Current | 10A |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Contact Material | Silver |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .086184 |

