Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$952.710 |
| 5+ | NT$900.940 |
| 10+ | NT$849.160 |
| 20+ | NT$816.310 |
| 50+ | NT$783.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$952.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RR3PA-UDC24VCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815412 |
| Product Range | RR Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | RR Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 400ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RR3PA-UDC24V is a RR series power relay.
- Midget power type relay
- Silver contact material
- Contact resistance is 30mohm maximum
- 25ms maximum operating/release time
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Operating temperature range from –25 to +40°C (no freezing)
- 3PDT contact configuration
- 10A contact current
- 120V AC/30V DC contact voltage
- 24V DC coil voltage
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 400ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RR Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .096 |

