Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSAN-25ACopy
Manufacturer Standard Lead Time38 weeks
Order Code4815442
Product RangeRSS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,889.520 |
| 5+ | NT$1,653.330 |
| 10+ | NT$1,470.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,889.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSAN-25ACopy
Manufacturer Standard Lead Time38 weeks
Order Code4815442
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeRSS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
