Print Page
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$512.430 |
| 5+ | NT$468.500 |
| 10+ | NT$424.570 |
| 20+ | NT$398.540 |
| 50+ | NT$372.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$512.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU2S-C-A220Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815417 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 240VAC |
| Contact Current | 10A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Indium |
| Coil Resistance | 18.23kohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RU2S-C-A220 is a RU series universal relay.
- Full featured universal miniature relay, designed with environment taken into consideration
- Reliable, no internal wires, simple construction
- DPDT contact configuration
- 10A contact current
- 250V AC/30V DC contact voltage
- 240V AC coil voltage
- Silver alloy contact material
- 50mohm maximum contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 20ms maximum operate/release time
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 18.23kohm |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Tin Indium |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |

