Print Page
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$394.660 |
| 5+ | NT$373.350 |
| 10+ | NT$352.030 |
| 20+ | NT$335.600 |
| 50+ | NT$319.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$394.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU2S-CD-D24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815419 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 605ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 605ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |

