Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$419.310 |
| 5+ | NT$398.490 |
| 10+ | NT$377.660 |
| 20+ | NT$363.180 |
| 50+ | NT$348.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$419.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU4S-C-A110Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815422 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 120VAC |
| Contact Current | 6A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 4.55kohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RU4S-C-A110 is a general-purpose compact power relay with AC coil. This RU-series power relay has 4PDT cadmium-free AuAg/Ag contacts without latching check button. Solder-free construction (spot welded, no solder points, lead-free), manual latching lever with colour coding for AC or DC coil.
- Non-polarized LED indicator
- No internal wires
- Snap-on marking plate
- Colour coded coils for visual distinction
- Operating temperature range from -55 to 70°C
- IP40 protection rating
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 4.55kohm |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |

