Print Page
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$470.380 |
| 5+ | NT$444.880 |
| 10+ | NT$419.380 |
| 20+ | NT$403.290 |
| 50+ | NT$387.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$470.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RU4S-C-A24Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815424 |
| Product Range | RU Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VAC |
| Contact Current | 6A |
| Product Range | RU Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 164ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RU4S-C-A24 is a RU series universal relay.
- Full featured universal miniature relay, designed with environment taken into consideration
- Reliable, no internal wires, simple construction
- 4PDT contact configuration
- 6A contact current
- 250V AC/30V DC contact voltage
- 24V AC coil voltage
- Silver (gold clad) contact material
- 50mohm maximum contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 20ms maximum operate/release time
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 164ohm |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | RU Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |

