Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV1H-G-D12Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815428 |
| Product Range | RV1H Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$315.310 |
| 5+ | NT$290.070 |
| 10+ | NT$264.830 |
| 20+ | NT$248.300 |
| 50+ | NT$231.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$315.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RV1H-G-D12Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4815428 |
| Product Range | RV1H Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 6A |
| Product Range | RV1H Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 820ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RV1H-G-D12 is a RV1H series 6mm interface relay.
- SPDT contact configuration
- 12V DC rated coil voltage
- 6A contact current
- 250V AC contact voltage
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 820ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | RV1H Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
