Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8S-L-A240Z-D6Copy
Manufacturer Standard Lead Time38 weeks
Order Code4815448
Product RangeRV8 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,128.390 |
| 5+ | NT$1,068.370 |
| 10+ | NT$1,008.350 |
| 20+ | NT$998.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,128.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-L-A240Z-D6Copy
Manufacturer Standard Lead Time38 weeks
Order Code4815448
Product RangeRV8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4.5VDC
Control Voltage Max12VDC
Product RangeRV8 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RV8S-L-A240Z-D6 is a RV8 series 6mm solid state, slim interface relay. It provides a compact solution for general purpose relay requirements. It is ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require high switching capability in compact space. The RV8 series interface relay can be used as interfaces between the controller and the actuator to switch small and medium size loads.
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- Operating temperature range from -20°C to +60°C
- UL/c-UL listed, IP20 degree of protection
- 1-pole, 1A (SPST) contact configuration
- Screw terminal
- 240V AC, 2A zero cross output voltage
- 6V DC input voltage
- 2,500V AC for 1 minute dielectric strength between contact and coil
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
12VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
2A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.5VDC
Product Range
RV8 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
