Print Page
56 In Stock
Need more?
56 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,064.460 |
| 5+ | NT$2,013.510 |
| 10+ | NT$1,962.550 |
| 25+ | NT$1,860.650 |
| 50+ | NT$1,758.430 |
| 100+ | NT$1,656.000 |
| 250+ | NT$1,554.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,064.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coil Voltage
120VAC
Product Range
RY Series
Contact Voltage VAC
220V
Contact Material
Silver
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VDC
30V
Technical Docs (2)
Alternatives for RY2KS-UAC120V.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164