Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4838564
Product RangeSE2L Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$84,961.550 |
| 5+ | NT$83,262.320 |
| 10+ | NT$81,563.090 |
| 25+ | NT$79,863.860 |
| 50+ | NT$78,164.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84,961.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4838564
Product RangeSE2L Series
Technical Datasheet
Product RangeSE2L Series
Safety Integrity LevelSIL2
No. of Field Pairs-
Sensing Range Max20m
Sensor TypeLaser Safety Scanner
Beam Angle-
Connection Method300mm Cable
Incremental Encoder InputsYes
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SE2L Series
No. of Field Pairs
-
Sensor Type
Laser Safety Scanner
Connection Method
300mm Cable
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
20m
Beam Angle
-
Incremental Encoder Inputs
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
