Print Page
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$105.200 |
| 5+ | NT$99.510 |
| 10+ | NT$93.810 |
| 20+ | NT$93.570 |
| 50+ | NT$93.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$105.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SH4B-62 is a SH series, 14-blade, relay socket.
- Solder/ PCB mount terminal
- 300V, 10A electrical ratings
- Compatible relay: RH4B
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 10A |
| Product Range | RH Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074 |

