Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$269.300 |
| 5+ | NT$254.660 |
| 10+ | NT$240.020 |
| 20+ | NT$226.350 |
| 50+ | NT$212.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$269.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 8A |
| Product Range | RJ Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .037 |

