Print Page
9 In Stock
10 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.250 |
| 5+ | NT$258.450 |
| 10+ | NT$243.650 |
| 20+ | NT$234.430 |
| 50+ | NT$225.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SM2S-05 is a SM2S series, 8-blade, snap-mount/surface mount relay socket.
- Terminal/torque is M3 screw with captive wire clamp (5.5 - 9 in•lbs)
- Wire size is maximum up to 2–#14AWG
- 300V, 10A electrical rating
- Compatible relays: RU2S, RM2S
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | SM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .037 |

